Part Details for RA30441121 by MEC Relays
Overview of RA30441121 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA30441121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry |
22 In Stock |
|
$12.7800 / $54.5100 | Buy Now |