Part Details for RA4825H12NCS by Carlo Gavazzi Holding AG
Overview of RA4825H12NCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for RA4825H12NCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5498
|
Newark | Ssr Sense Zs 480V 25A Npn, nc |Carlo Gavazzi RA4825H12NCS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1400 / $154.3800 | Buy Now |
DISTI #
225-RA4825H12NCS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 480V 25A NPN,NC | 0 |
|
$112.4800 / $118.4000 | Order Now |
|
Onlinecomponents.com | ZS SENSE SSR 480V 25A NCS RoHS: Compliant | 0 |
|
$86.3200 / $180.8000 | Buy Now |
DISTI #
RA4825H12NCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 180÷530VAC, -20÷70°C Min Qty: 1 | 0 |
|
$127.9600 / $146.6600 | RFQ |