Part Details for RA4850LA12 by Carlo Gavazzi Holding AG
Overview of RA4850LA12 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA4850LA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RA4850LA12
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 480V 50A 10-90VAC RoHS: Compliant | 0 |
|
$95.0000 / $100.0000 | Order Now |
|
Onlinecomponents.com | SSR ZS 480V 50A 10-90VAC | 0 |
|
$72.8800 / $152.6500 | Buy Now |
DISTI #
RA4850LA12
|
TME | Relay: solid state, Ucntrl: 10÷90VAC,10÷90VDC, 50A, 42÷530VAC Min Qty: 1 | 0 |
|
$88.0400 / $100.9000 | RFQ |
Part Details for RA4850LA12
RA4850LA12 CAD Models
RA4850LA12 Part Data Attributes
|
RA4850LA12
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA4850LA12
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 10 V | |
Input Type | AC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |