Part Details for RA4890-D12 by Carlo Gavazzi Holding AG
Overview of RA4890-D12 by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RA4890-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4273
|
Newark | Ssr, Panel Mount, 530Vac, 32Vdc, 90A, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RA4890-D12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$124.4100 / $143.0000 | Buy Now |
DISTI #
1864-1158-ND
|
DigiKey | SSR RELAY SPST-NO 90A 42-530V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$128.7002 / $143.0000 | Buy Now |
DISTI #
225-RA4890-D12
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 480V 90A RoHS: Compliant | 32 |
|
$122.2600 / $135.8500 | Buy Now |
DISTI #
70014825
|
RS | Relay, Industrial, 90 A AC (RMS), 48 VAC (RMS), Antiparallel Thyristor, Screw | Carlo Gavazzi Inc. RA4890-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 65 |
|
$116.6900 / $145.8600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST NO - 90 A, 530 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
14 In Stock |
|
$114.4000 / $126.7600 | Buy Now |
DISTI #
65128020
|
Verical | RA4890-D12 Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 13 |
|
$135.4496 / $156.3009 | Buy Now |
DISTI #
RA4890-D12
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 90A, 42÷530VAC, -20÷70°C Min Qty: 1 | 0 |
|
$113.1200 / $129.6500 | RFQ |
DISTI #
1704182
|
element14 Asia-Pacific | Contact Configuration:SPST-NO RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$119.3778 / $143.0000 | Buy Now |
DISTI #
1704182
|
Farnell | SOLID STATE RELAY CONTROL VOLTAGE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 2 |
|
$167.0013 | Buy Now |
|
Master Electronics | Solid State Relay - SPST NO - 90 A, 530 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
14 In Stock |
|
$114.4000 / $126.7600 | Buy Now |
Part Details for RA4890-D12
RA4890-D12 CAD Models
RA4890-D12 Part Data Attributes:
|
RA4890-D12
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA4890-D12
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.04 A | |
Control Voltage | 4.5 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 30 mm | |
Overall Length | 58.4 mm |