Part Details for RA585-RB-B-A-N by Carling Technologies
Overview of RA585-RB-B-A-N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RA585-RB-B-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RA585-RB-B-A-N-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 29 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9055 | Buy Now |
DISTI #
691-RAR-00115349
|
Mouser Electronics | Rocker Switches RA585-RB-B-A-N | 0 |
|
$2.9200 / $4.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $3.1800 | Buy Now |