-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7262
|
Newark | Res, 10K, 0.1%, 0.5W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J10KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 242 |
|
$1.3600 / $2.0200 | Buy Now |
DISTI #
25AK9488
|
Newark | Res, 10K, 0.1%, 0.5W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J10KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
25AK9489
|
Newark | Res, 10K, 0.1%, 0.5W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J10KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
1712-RA73F1J10KBTDFTR-ND
|
DigiKey | RA73F 1J 10K 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.8529 | Buy Now |
DISTI #
2-2176475-3
|
Avnet Americas | Resistor Precision Thin Film 0603 10k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2-2176475-3) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8160 / $0.9213 | Buy Now |
DISTI #
279-RA73F1J10KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 10K 0.1% 1K RL RoHS: Compliant | 3585 |
|
$0.8700 / $2.0600 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 10K 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6660 / $0.9400 | Buy Now |
DISTI #
RA73F1J10KBTDF
|
TTI | Thin Film Resistors - SMD RA73F 1J 10K 0.1% 1K RL pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8600 | Buy Now |
DISTI #
2-2176475-3
|
Avnet Abacus | Resistor Precision Thin Film 0603 10k Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 2-2176475-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 10K 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6660 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA73F1J10KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J10KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |