Part Details for RA73F1J113RBTDF by TE Connectivity
Overview of RA73F1J113RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RA73F1J113RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7358
|
Newark | Res, 113R, 0.1%, 0.5W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J113RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
25AK9540
|
Newark | Res, 113R, 0.1%, 0.5W, Thin Film, 0603, Resistance:113Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J113RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
25AK9541
|
Newark | Res, 113R, 0.1%, 0.5W, Thin Film, 0603, Resistance:113Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J113RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
1712-RA73F1J113RBTDFTR-ND
|
DigiKey | RA73F 1J 113R 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8529 | Buy Now |
DISTI #
3-2176473-4
|
Avnet Americas | Resistor Precision Thin Film 0603 113 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176473-4) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8160 / $0.9213 | Buy Now |
DISTI #
279-RA73F1J113RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 113R 0.1% 1K RL RoHS: Compliant | 997 |
|
$0.8480 / $2.0600 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 113R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6660 / $0.9400 | Buy Now |
DISTI #
3-2176473-4
|
Avnet Abacus | Resistor Precision Thin Film 0603 113 Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 3-2176473-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 113R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6660 / $0.9400 | Buy Now |
Part Details for RA73F1J113RBTDF
RA73F1J113RBTDF CAD Models
RA73F1J113RBTDF Part Data Attributes
|
RA73F1J113RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J113RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |