There are no models available for this part yet.
Overview of RA73F1J12K1BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA73F1J12K1BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK7365
|
Newark | Res, 12K1, 0.1%, 0.5W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J12K1BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$1.1900 / $1.9200 | Buy Now | |
DISTI #
25AK9552
|
Newark | Res, 12K1, 0.1%, 0.5W, Thin Film, 0603, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J12K1BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now | |
DISTI #
25AK9553
|
Newark | Res, 12K1, 0.1%, 0.5W, Thin Film, 0603, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J12K1BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6400 | Buy Now | |
DISTI #
1712-RA73F1J12K1BTDFTR-ND
|
DigiKey | RA73F 1J 12K1 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8529 | Buy Now | |
DISTI #
3-2176475-1
|
Avnet Americas | Resistor Precision Thin Film 0603 12.1k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176475-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.8160 / $0.9213 | Buy Now | |
DISTI #
279-RA73F1J12K1BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 12K1 0.1% 1K RL RoHS: Compliant | 553 |
|
$0.8480 / $2.0600 | Buy Now | |
Onlinecomponents.com | RA73F 1J 12K1 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8080 / $0.9400 | Buy Now | ||
DISTI #
3-2176475-1
|
Avnet Abacus | Resistor Precision Thin Film 0603 12.1k Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 3-2176475-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 1J 12K1 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8080 / $0.9400 | Buy Now |
CAD Models for RA73F1J12K1BTDF by TE Connectivity
Part Data Attributes for RA73F1J12K1BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0630
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|