Part Details for RA73F1J12K4BTDF by TE Connectivity
Overview of RA73F1J12K4BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RA73F1J12K4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7366
|
Newark | Res, 12K4, 0.1%, 0.5W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J12K4BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
25AK9556
|
Newark | Res, 12K4, 0.1%, 0.5W, Thin Film, 0603, Resistance:12.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J12K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
25AK9557
|
Newark | Res, 12K4, 0.1%, 0.5W, Thin Film, 0603, Resistance:12.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J12K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
1712-RA73F1J12K4BTDFTR-ND
|
DigiKey | RA73F 1J 12K4 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8529 | Buy Now |
DISTI #
3-2176475-2
|
Avnet Americas | Resistor Precision Thin Film 0603 12.4k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176475-2) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8160 / $0.9213 | Buy Now |
DISTI #
279-RA73F1J12K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 12K4 0.1% 1K RL RoHS: Compliant | 974 |
|
$0.8480 / $2.0600 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 12K4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6660 / $0.9400 | Buy Now |
DISTI #
3-2176475-2
|
Avnet Abacus | Resistor Precision Thin Film 0603 12.4k Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 3-2176475-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 12K4 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6660 / $0.9400 | Buy Now |
Part Details for RA73F1J12K4BTDF
RA73F1J12K4BTDF CAD Models
RA73F1J12K4BTDF Part Data Attributes
|
RA73F1J12K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J12K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |