Part Details for RA73F1J1K15BTD by TE Connectivity
Overview of RA73F1J1K15BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RA73F1J1K15BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9394
|
Newark | Res, 1K15, 0.1%, 0.5W, Thin Film, 0603, Resistance:1.15Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J1K15BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6110 / $0.7740 | Buy Now |
DISTI #
25AK9395
|
Newark | Res, 1K15, 0.1%, 0.5W, Thin Film, 0603, Resistance:1.15Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J1K15BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6110 / $0.7740 | Buy Now |
DISTI #
1712-RA73F1J1K15BTDCT-ND
|
DigiKey | RA73F 1J 1K15 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$0.4024 / $1.2000 | Buy Now |
DISTI #
3-2176480-2
|
Avnet Americas | Resistor Precision Thin Film 0603 1.15k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176480-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3913 / $0.4285 | Buy Now |
DISTI #
279-RA73F1J1K15BTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 1K15 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3940 | Order Now |
|
Onlinecomponents.com | RA73F 1J 1K15 0.1% 5K RL | 0 |
|
$0.3855 / $0.8074 | Buy Now |
DISTI #
3-2176480-2
|
Avnet Abacus | Resistor Precision Thin Film 0603 1.15k Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 3-2176480-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 1K15 0.1% 5K RL | 0 |
|
$0.3855 / $0.8074 | Buy Now |
Part Details for RA73F1J1K15BTD
RA73F1J1K15BTD CAD Models
RA73F1J1K15BTD Part Data Attributes:
|
RA73F1J1K15BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J1K15BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |