Part Details for RA73F1J1K96BTDF by TE Connectivity
Overview of RA73F1J1K96BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RA73F1J1K96BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7450
|
Newark | Res, 1K96, 0.1%, 0.5W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J1K96BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.1300 / $1.8300 | Buy Now |
DISTI #
25AK9484
|
Newark | Res, 1K96, 0.1%, 0.5W, Thin Film, 0603, Resistance:1.96Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J1K96BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
25AK9485
|
Newark | Res, 1K96, 0.1%, 0.5W, Thin Film, 0603, Resistance:1.96Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J1K96BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5600 | Buy Now |
DISTI #
1712-RA73F1J1K96BTDFTR-ND
|
DigiKey | RA73F 1J 1K96 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8123 | Buy Now |
DISTI #
5-2176474-4
|
Avnet Americas | Resistor Precision Thin Film 0603 1.96k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 5-2176474-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.7771 / $0.8774 | Buy Now |
DISTI #
279-RA73F1J1K96BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 1K96 0.1% 1K RL RoHS: Compliant | 975 |
|
$0.8070 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 1K96 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7790 / $0.9220 | Buy Now |
DISTI #
5-2176474-4
|
Avnet Abacus | Resistor Precision Thin Film 0603 1.96k Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 5-2176474-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 1K96 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7790 / $0.9220 | Buy Now |
Part Details for RA73F1J1K96BTDF
RA73F1J1K96BTDF CAD Models
RA73F1J1K96BTDF Part Data Attributes
|
RA73F1J1K96BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J1K96BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |