There are no models available for this part yet.
Overview of RA73F1J20KBTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA73F1J20KBTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK9787
|
Newark | Res, 20K, 0.1%, 0.5W, Thin Film, 0603, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J20KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7590 | Buy Now | |
DISTI #
25AK9786
|
Newark | Res, 20K, 0.1%, 0.5W, Thin Film, 0603, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J20KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5990 / $0.7590 | Buy Now | |
DISTI #
1712-RA73F1J20KBTDCT-ND
|
DigiKey | RA73F 1J 20K 0.1% 5K RL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4633 In Stock |
|
$0.3808 / $1.1800 | Buy Now | |
DISTI #
5-2176481-2
|
Avnet Americas | Resistor Precision Thin Film 0603 20k Ohm 0.1% 1/2W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 5-2176481-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now | |
DISTI #
279-RA73F1J20KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 20K 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
60000 Partner Stock |
|
$0 | Buy Now | ||
Onlinecomponents.com | RA73F 1J 20K 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3781 / $0.7920 | Buy Now | ||
DISTI #
83149050
|
Verical | Res Thin Film 0603 20K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 60000 |
|
$0.5800 / $0.6900 | Buy Now | |
DISTI #
5-2176481-2
|
Avnet Abacus | (Alt: 5-2176481-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114415825421
|
Chip1Stop | Surface Mount Resistor | 60000 |
|
$0.5740 / $0.7790 | Buy Now |
CAD Models for RA73F1J20KBTD by TE Connectivity
Part Data Attributes for RA73F1J20KBTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0630
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|