Part Details for RA73F1J28K7BTD by TE Connectivity
Overview of RA73F1J28K7BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA73F1J28K7BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9903
|
Newark | Res, 28K7, 0.1%, 0.5W, Thin Film, 0603, Resistance:28.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J28K7BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5990 / $0.7590 | Buy Now |
DISTI #
25AK9904
|
Newark | Res, 28K7, 0.1%, 0.5W, Thin Film, 0603, Resistance:28.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J28K7BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7590 | Buy Now |
DISTI #
1712-RA73F1J28K7BTDCT-ND
|
DigiKey | RA73F 1J 28K7 0.1% 5K RL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9858 In Stock |
|
$0.3624 / $1.1800 | Buy Now |
DISTI #
6-2176481-7
|
Avnet Americas | Resistor Precision Thin Film 0603 28.7k Ohm 0.1% 1/2W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 6-2176481-7) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
DISTI #
279-RA73F1J28K7BTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 28K7 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3890 | Order Now |
|
Onlinecomponents.com | RA73F 1J 28K7 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3781 / $0.7920 | Buy Now |
DISTI #
6-2176481-7
|
Avnet Abacus | (Alt: 6-2176481-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 28K7 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3781 / $0.7920 | Buy Now |
Part Details for RA73F1J28K7BTD
RA73F1J28K7BTD CAD Models
RA73F1J28K7BTD Part Data Attributes
|
RA73F1J28K7BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J28K7BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |