There are no models available for this part yet.
Overview of RA73F1J374RBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RA73F1J374RBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK0014
|
Newark | Res, 374R, 0.1%, 0.5W, Thin Film, 0603, Resistance:374Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J374RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $1.5600 | Buy Now | |
DISTI #
26AK0015
|
Newark | Res, 374R, 0.1%, 0.5W, Thin Film, 0603, Resistance:374Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J374RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5600 | Buy Now | |
DISTI #
1712-RA73F1J374RBTDFTR-ND
|
DigiKey | RA73F 1J 374R 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8123 | Buy Now | |
DISTI #
8-2176473-4
|
Avnet Americas | Resistor Precision Thin Film 0603 374 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176473-4) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7771 / $0.8774 | Buy Now | |
DISTI #
279-RA73F1J374RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 374R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8070 / $0.8120 | Order Now | |
Onlinecomponents.com | RA73F 1J 374R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7190 / $0.8950 | Buy Now | ||
DISTI #
8-2176473-4
|
Avnet Abacus | Resistor Precision Thin Film 0603 374 Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 8-2176473-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 1J 374R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.7190 / $0.8950 | Buy Now |
CAD Models for RA73F1J374RBTDF by TE Connectivity
Part Data Attributes for RA73F1J374RBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0630
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|