Part Details for RA73F1J3K74BTDF by TE Connectivity
Overview of RA73F1J3K74BTDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RA73F1J3K74BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7567
|
Newark | Res, 3K74, 0.1%, 0.5W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J3K74BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.3000 / $1.9100 | Buy Now |
DISTI #
25AK9962
|
Newark | Res, 3K74, 0.1%, 0.5W, Thin Film, 0603, Resistance:3.74Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J3K74BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5600 | Buy Now |
DISTI #
25AK9961
|
Newark | Res, 3K74, 0.1%, 0.5W, Thin Film, 0603, Resistance:3.74Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J3K74BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
1712-RA73F1J3K74BTDFTR-ND
|
DigiKey | RA73F 1J 3K74 0.1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8123 | Buy Now |
DISTI #
8-2176474-1
|
Avnet Americas | Resistor Precision Thin Film 0603 3.74k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176474-1) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7772 / $0.8774 | Buy Now |
DISTI #
279-RA73F1J3K74BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 3K74 0.1% 1K RL RoHS: Compliant | 838 |
|
$0.8070 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 3K74 0.1% 1K RL | 0 |
|
$0.6340 / $0.8950 | Buy Now |
DISTI #
8-2176474-1
|
Avnet Americas | Resistor Precision Thin Film 0603 3.74k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176474-1) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7772 / $0.8774 | Buy Now |
DISTI #
4007258
|
element14 Asia-Pacific | RES, 3K74, 0.1%, 0.5W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.8424 / $2.0690 | Buy Now |
DISTI #
4007258RL
|
element14 Asia-Pacific | RES, 3K74, 0.1%, 0.5W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.8424 / $1.4039 | Buy Now |
Part Details for RA73F1J3K74BTDF
RA73F1J3K74BTDF CAD Models
RA73F1J3K74BTDF Part Data Attributes:
|
RA73F1J3K74BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J3K74BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |