Part Details for RA73F1J453RBTD by TE Connectivity
Overview of RA73F1J453RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RA73F1J453RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK0084
|
Newark | Res, 453R, 0.1%, 0.5W, Thin Film, 0603, Resistance:453Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J453RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5990 / $0.7590 | Buy Now |
DISTI #
26AK0085
|
Newark | Res, 453R, 0.1%, 0.5W, Thin Film, 0603, Resistance:453Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J453RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7590 | Buy Now |
DISTI #
1712-RA73F1J453RBTDCT-ND
|
DigiKey | RA73F 1J 453R 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4861 In Stock |
|
$0.3948 / $1.1800 | Buy Now |
DISTI #
9-2176479-2
|
Avnet Americas | Resistor Precision Thin Film 0603 453 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 9-2176479-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
DISTI #
279-RA73F1J453RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 453R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Onlinecomponents.com | RA73F 1J 453R 0.1% 5K RL | 0 |
|
$0.3781 / $0.7920 | Buy Now |
DISTI #
9-2176479-2
|
Avnet Americas | Resistor Precision Thin Film 0603 453 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 9-2176479-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
|
Master Electronics | RA73F 1J 453R 0.1% 5K RL | 0 |
|
$0.3781 / $0.7920 | Buy Now |
Part Details for RA73F1J453RBTD
RA73F1J453RBTD CAD Models
RA73F1J453RBTD Part Data Attributes:
|
RA73F1J453RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J453RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |