Part Details for RA73F2A14KBTD by TE Connectivity
Overview of RA73F2A14KBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RA73F2A14KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK0670
|
Newark | Res, 14K, 0.1%, 1W, Thin Film, 0805, Resistance:14Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A14KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7820 / $0.9900 | Buy Now |
DISTI #
26AK0669
|
Newark | Res, 14K, 0.1%, 1W, Thin Film, 0805, Resistance:14Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A14KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5700 / $0.7220 | Buy Now |
DISTI #
1712-RA73F2A14KBTDCT-ND
|
DigiKey | RA73F 2A 14K 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.5150 / $1.4500 | Buy Now |
DISTI #
3-2176484-7
|
Avnet Americas | Resistor Precision Thin Film 0805 14k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176484-7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5007 / $0.5484 | Buy Now |
DISTI #
279-RA73F2A14KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 14K 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.4960 | Order Now |
|
Onlinecomponents.com | RA73F 2A 14K 0.1% 5K RL | 0 |
|
$0.4933 / $1.0333 | Buy Now |
DISTI #
3-2176484-7
|
Avnet Americas | Resistor Precision Thin Film 0805 14k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 3-2176484-7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5007 / $0.5484 | Buy Now |
|
Master Electronics | RA73F 2A 14K 0.1% 5K RL | 0 |
|
$0.4933 / $1.0333 | Buy Now |
Part Details for RA73F2A14KBTD
RA73F2A14KBTD CAD Models
RA73F2A14KBTD Part Data Attributes:
|
RA73F2A14KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A14KBTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |