Part Details for RA73F2A4K32BTD by TE Connectivity
Overview of RA73F2A4K32BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RA73F2A4K32BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1106
|
Newark | Res, 4K32, 0.1%, 1W, Thin Film, 0805, Resistance:4.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A4K32BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 | Buy Now |
DISTI #
26AK1105
|
Newark | Res, 4K32, 0.1%, 1W, Thin Film, 0805, Resistance:4.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A4K32BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
1712-RA73F2A4K32BTDCT-ND
|
DigiKey | RA73F 2A 4K32 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4778 In Stock |
|
$0.5049 / $1.4200 | Buy Now |
DISTI #
8-2176483-7
|
Avnet Americas | Resistor Precision Thin Film 0805 4.32k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176483-7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4909 / $0.5377 | Buy Now |
DISTI #
279-RA73F2A4K32BTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 4K32 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.4870 | Order Now |
|
Onlinecomponents.com | RA73F 2A 4K32 0.1% 5K RL | 0 |
|
$0.4836 / $1.0130 | Buy Now |
DISTI #
8-2176483-7
|
Avnet Americas | Resistor Precision Thin Film 0805 4.32k Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176483-7) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4909 / $0.5377 | Buy Now |
|
Master Electronics | RA73F 2A 4K32 0.1% 5K RL | 0 |
|
$0.4836 / $1.0130 | Buy Now |
Part Details for RA73F2A4K32BTD
RA73F2A4K32BTD CAD Models
RA73F2A4K32BTD Part Data Attributes:
|
RA73F2A4K32BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A4K32BTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |