Part Details for RA73F2A590RBTD by TE Connectivity
Overview of RA73F2A590RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RA73F2A590RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1253
|
Newark | Res, 590R, 0.1%, 1W, Thin Film, 0805, Resistance:590Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A590RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
26AK1254
|
Newark | Res, 590R, 0.1%, 1W, Thin Film, 0805, Resistance:590Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A590RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
1712-RA73F2A590RBTDCT-ND
|
DigiKey | RA73F 2A 590R 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.5250 / $1.4800 | Buy Now |
DISTI #
2176483-4
|
Avnet Americas | Resistor Precision Thin Film 0805 590 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2176483-4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5105 / $0.5591 | Buy Now |
DISTI #
279-RA73F2A590RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 590R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
|
Onlinecomponents.com | RA73F 2A 590R 0.1% 5K RL | 0 |
|
$0.5030 / $1.0530 | Buy Now |
DISTI #
2176483-4
|
Avnet Americas | Resistor Precision Thin Film 0805 590 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2176483-4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5105 / $0.5591 | Buy Now |
|
Master Electronics | RA73F 2A 590R 0.1% 5K RL | 0 |
|
$0.5030 / $1.0530 | Buy Now |
Part Details for RA73F2A590RBTD
RA73F2A590RBTD CAD Models
RA73F2A590RBTD Part Data Attributes:
|
RA73F2A590RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A590RBTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |