Part Details for RA73F2A5K9BTDF by TE Connectivity
Overview of RA73F2A5K9BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RA73F2A5K9BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7308
|
Newark | Res, 5K9, 0.1%, 1W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A5K9BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 979 |
|
$1.2400 / $2.0400 | Buy Now |
DISTI #
26AK1199
|
Newark | Res, 5K9, 0.1%, 1W, Thin Film, 0805, Resistance:5.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A5K9BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
26AK1200
|
Newark | Res, 5K9, 0.1%, 1W, Thin Film, 0805, Resistance:5.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A5K9BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
1712-RA73F2A5K9BTDFTR-ND
|
DigiKey | RA73F 2A 5K9 0.1% 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8696 | Buy Now |
DISTI #
2176478-1
|
Avnet Americas | Resistor Precision Thin Film 0805 5.9k Ohm 0.1% 1W ?25ppm/?C Molded T/R - Tape and Reel (Alt: 2176478-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.8627 / $0.9740 | Buy Now |
DISTI #
279-RA73F2A5K9BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 5K9 0.1% 1K RL RoHS: Compliant | 925 |
|
$0.8690 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RA73F 2A 5K9 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8640 / $1.0240 | Buy Now |
DISTI #
2176478-1
|
Avnet Abacus | Resistor Precision Thin Film 0805 5.9k Ohm 0.1% 1W �25ppm/�C Molded T/R (Alt: 2176478-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 2A 5K9 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8640 / $1.0240 | Buy Now |
Part Details for RA73F2A5K9BTDF
RA73F2A5K9BTDF CAD Models
RA73F2A5K9BTDF Part Data Attributes
|
RA73F2A5K9BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A5K9BTDF
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |