Part Details for RACF164DJT10K0 by SEI Stackpole Electronics Inc
Overview of RACF164DJT10K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACF164DJT10K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0079 | Buy Now |
|
NAC | RESISTOR ARRAY, 10 Kohm, 5%, 0603x4, CONCAVE - Chip Resistor Array - Concave Termination RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0138 / $0.0180 | Buy Now |
|
South Electronics | RACF164DJT10K0 | 0 |
|
RFQ |
Part Details for RACF164DJT10K0
RACF164DJT10K0 CAD Models
RACF164DJT10K0 Part Data Attributes:
|
RACF164DJT10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF164DJT10K0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RACF164DJT10K0
This table gives cross-reference parts and alternative options found for RACF164DJT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF164DJT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC16-4D-10K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RACF164DJT10K0 vs RAC16-4D-10K5% |
CN1J4RTTDD103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RACF164DJT10K0 vs CN1J4RTTDD103J |
CN1J4TD103J | Array/Network Resistor, | KOA Speer Electronics Inc | RACF164DJT10K0 vs CN1J4TD103J |
CN1J4LTE103J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RACF164DJT10K0 vs CN1J4LTE103J |
RAC164D103JBT | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Kamaya Inc | RACF164DJT10K0 vs RAC164D103JBT |
CRN16-4-103JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | RACF164DJT10K0 vs CRN16-4-103JCT |
CRN16-4-103JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RACF164DJT10K0 vs CRN16-4-103JCSNT |
RAC164D103JBTP | Array/Network Resistor, Isolated, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | RACF164DJT10K0 vs RAC164D103JBTP |
CREA08103J | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | RACF164DJT10K0 vs CREA08103J |