Part Details for RACF164DJT51R0 by SEI Stackpole Electronics Inc
Overview of RACF164DJT51R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACF164DJT51R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0079 | Buy Now |
|
NAC | RESISTOR ARRAY, 51 ohm, 5%, 0603x4, CONCAVE - Chip Resistor Array - Concave Termination RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0138 / $0.0180 | Buy Now |
|
South Electronics | RACF164DJT51R0 | 0 |
|
RFQ |
Part Details for RACF164DJT51R0
RACF164DJT51R0 CAD Models
RACF164DJT51R0 Part Data Attributes:
|
RACF164DJT51R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF164DJT51R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RACF164DJT51R0
This table gives cross-reference parts and alternative options found for RACF164DJT51R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF164DJT51R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACF164D515%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RACF164DJT51R0 vs RACF164D515%R |
RAC164D510.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RACF164DJT51R0 vs RAC164D510.05R |
CRN16-4-510JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | RACF164DJT51R0 vs CRN16-4-510JCT |
CN1J4LTE510J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RACF164DJT51R0 vs CN1J4LTE510J |
RAC16-4D-515% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RACF164DJT51R0 vs RAC16-4D-515% |
CN1J4RTTDD510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RACF164DJT51R0 vs CN1J4RTTDD510J |
CREA08510J | Array/Network Resistor, Isolated, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | RACF164DJT51R0 vs CREA08510J |
RAC164D510JBTP | Array/Network Resistor, Isolated, 0.25W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | RACF164DJT51R0 vs RAC164D510JBTP |
CRN16-4-510JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RACF164DJT51R0 vs CRN16-4-510JCSNT |