Filter Your Search
1 - 1 of 1 results
|
RACF164DJT51R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 51 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | Stackpole Electronics, Inc. |