Part Details for RAL1M by Diotec Semiconductor AG
Overview of RAL1M by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAL1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-RAL1MTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO213AA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32500 In Stock |
|
$0.0963 / $0.4881 | Buy Now |
DISTI #
4878-RAL1MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A DO213AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0432 / $0.3600 | Buy Now |
DISTI #
637-RAL1M
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 1000V, 1A, 175C RoHS: Compliant | 2891 |
|
$0.0600 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 1000V - 1A - 500ns RoHS: Compliant | 32500 Factory Stock |
|
$0.0380 / $0.0512 | Buy Now |
DISTI #
78442318
|
Verical | Rectifier Diode Switching 1KV 1A 500ns 2-Pin Mini-MELF T/R Min Qty: 1200 Package Multiple: 5 | Americas - 2415 |
|
$0.0698 | Buy Now |
DISTI #
RAL1M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 500ns, MiniMELF plastic, Ifsm: 22A Min Qty: 5 | 2415 |
|
$0.0459 / $0.1526 | Buy Now |
DISTI #
DSGLS6889
|
Rutronik | SI-AVAL-DIODE 1A 1000V MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0544 / $0.0646 | Buy Now |
|
Master Electronics | Diode - Fast - MiniMelf - 1000V - 1A - 500ns RoHS: Compliant | 32500 Factory Stock |
|
$0.0380 / $0.0512 | Buy Now |
Part Details for RAL1M
RAL1M CAD Models
RAL1M Part Data Attributes:
|
RAL1M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RAL1M
Diotec Semiconductor AG
Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RAL1M
This table gives cross-reference parts and alternative options found for RAL1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAL1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A7G-J | Rectifier Diode, | Rectron Semiconductor | RAL1M vs 1A7G-J |
1A7GV-F | Rectifier Diode, | Rectron Semiconductor | RAL1M vs 1A7GV-F |
1N4249HR | Rectifier Diode | Digitron Semiconductors | RAL1M vs 1N4249HR |
1A7G-F | Rectifier Diode, | Rectron Semiconductor | RAL1M vs 1A7G-F |
1A7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Gulfsemi | RAL1M vs 1A7 |
1A7GV-I | Rectifier Diode, | Rectron Semiconductor | RAL1M vs 1A7GV-I |
SDR1MSMSS | Rectifier Diode, Schottky, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | RAL1M vs SDR1MSMSS |
1A7GV-J | Rectifier Diode, | Rectron Semiconductor | RAL1M vs 1A7GV-J |
1A7G-E | Rectifier Diode, | Rectron Semiconductor | RAL1M vs 1A7G-E |
LL4007-TP-HF | Rectifier Diode, | Micro Commercial Components | RAL1M vs LL4007-TP-HF |