Part Details for RAM1A23A25G by Carlo Gavazzi Holding AG
Overview of RAM1A23A25G by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A23A25G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7505
|
Newark | Ssr Zc Ram 230V 25A Ac Ip |Carlo Gavazzi RAM1A23A25G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 / $49.7800 | Buy Now |
DISTI #
RAM1A23A25G-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-265V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0500 | Buy Now |
DISTI #
225-RAM1A23A25G
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZC RAM 230V 25A AC IP RoHS: Compliant | 0 |
|
$48.7600 / $53.2400 | Order Now |
DISTI #
70815389
|
RS | Solid State Relay, Current 25 AAC, Voltage 230 VAC, RAM1A Series | Carlo Gavazzi Inc. RAM1A23A25G RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$47.2000 / $57.9500 | Buy Now |
DISTI #
RAM1A23A25G
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 25A, 24÷265VAC Min Qty: 1 | 0 |
|
$36.4000 / $41.7200 | RFQ |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$47.2000 / $57.9500 | Buy Now |