Part Details for RAM1A23A50G by Carlo Gavazzi Holding AG
Overview of RAM1A23A50G by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A23A50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7506
|
Newark | Ssr Zc Ram 230V 50A Ac Ip |Carlo Gavazzi RAM1A23A50G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0000 | Buy Now |
DISTI #
RAM1A23A50G-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-265V Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0000 | Buy Now |
DISTI #
225-RAM1A23A50G
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZC RAM 230V 50A AC IP | 0 |
|
$49.5800 / $53.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$45.5400 / $60.2000 | Buy Now |
DISTI #
RAM1A23A50G
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 50A, 24÷265VAC Min Qty: 1 | 0 |
|
$43.0200 / $49.3100 | RFQ |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$45.5400 / $60.2000 | Buy Now |