Part Details for RAM1A23D100 by Carlo Gavazzi Holding AG
Overview of RAM1A23D100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A23D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3755
|
Newark | Ssr Zs 230V 100A 3-32Vdc Vde |Carlo Gavazzi RAM1A23D100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.0400 / $155.4300 | Buy Now |
DISTI #
225-RAM1A23D100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 230V 100A 3-32VDC VDE | 0 |
|
$113.2400 / $119.2000 | Order Now |
|
Onlinecomponents.com | SSR RM 230V 100A DC IP RoHS: Compliant | 0 |
|
$94.8100 / $198.5900 | Buy Now |
DISTI #
RAM1A23D100
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 100A, 24÷265VAC, RAM1A Min Qty: 1 | 0 |
|
$94.2600 / $108.0400 | RFQ |