Part Details for RAM1A23D25 by Carlo Gavazzi Holding AG
Overview of RAM1A23D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A23D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3757
|
Newark | Ssr Zs 230V 25A 3-32Vdc Vde |Carlo Gavazzi RAM1A23D25 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2600 / $52.5700 | Buy Now |
DISTI #
RAM1A23D25-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-265V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1000 | Buy Now |
DISTI #
225-RAM1A23D25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 230V 25A 3-32VDC VDE RoHS: Compliant | 0 |
|
$47.9300 / $55.1000 | Order Now |
DISTI #
70633514
|
RS | Solid-State Relay, Zero Switch, SPST, NO,25A,24-265VAC,3-32VDC, Panel, RAM Series | Carlo Gavazzi Inc. RAM1A23D25 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6500 | RFQ |
|
Onlinecomponents.com | SSR RM 230V 25A DC IP RoHS: Compliant |
15 On Order |
|
$46.4000 / $56.9700 | Buy Now |
DISTI #
RAM1A23D25
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷265VAC, RAM1A, 1-phase Min Qty: 1 | 0 |
|
$37.7300 / $43.2400 | RFQ |
|
Master Electronics | SSR RM 230V 25A DC IP RoHS: Compliant |
15 On Order |
|
$46.4000 / $56.9700 | Buy Now |