There are no models available for this part yet.
Overview of RAM1A23D50 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RAM1A23D50 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3758
|
Newark | Ssr Zs 230V 50A 3-32Vdc Vde |Carlo Gavazzi RAM1A23D50 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3300 / $74.1200 | Buy Now | |
DISTI #
2266-RAM1A23D50-ND
|
DigiKey | Solid State Relays - Industrial Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$55.2800 / $57.4100 | Buy Now | |
DISTI #
225-RAM1A23D50
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 230V 50A 3-32VDC VDE RoHS: Compliant | 0 |
|
$54.5400 / $59.5600 | Order Now | |
DISTI #
70633515
|
RS | Solid-State Relay, Zero Switch, SPST, NO,50A,24-265VAC,3-32VDC, Panel, RAM Series | Carlo Gavazzi Inc. RAM1A23D50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2900 / $57.9800 | RFQ | |
Onlinecomponents.com | SSR RM 230V 50A DC IP RoHS: Compliant |
19 Partner Stock |
|
$53.8600 / $66.1200 | Buy Now | ||
DISTI #
RAM1A23D50
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷265VAC, RAM1A, 1-phase Min Qty: 1 | 0 |
|
$43.6000 / $48.9100 | RFQ | |
DISTI #
C1S155600155028
|
Chip1Stop | Solid State Relays | 19 |
|
$55.1000 / $60.9000 | Buy Now | |
Master Electronics | SSR RM 230V 50A DC IP RoHS: Compliant |
19 Partner Stock |
|
$53.8600 / $66.1200 | Buy Now |
CAD Models for RAM1A23D50 by Carlo Gavazzi Holding AG
Part Data Attributes for RAM1A23D50 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|