There are no models available for this part yet.
Overview of RAM1A60A100G by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RAM1A60A100G by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y7508
|
Newark | Ssr Zc Ram 600V 100A Ac Ip |Carlo Gavazzi RAM1A60A100G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0000 | Buy Now | |
DISTI #
225-RAM1A60A100G
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZC RAM 600V 100A AC IP | 0 |
|
$155.0400 / $163.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.9000 / $274.1700 | Buy Now | ||
DISTI #
RAM1A60A100G
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 100A, 42÷660VAC Min Qty: 1 | 0 |
|
$105.3200 / $120.7000 | RFQ |
CAD Models for RAM1A60A100G by Carlo Gavazzi Holding AG
Part Data Attributes for RAM1A60A100G by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|