Part Details for RAM1A60A125 by Carlo Gavazzi Holding AG
Overview of RAM1A60A125 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A60A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3761
|
Newark | Solid State Relay, 125A, 20-280V, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RAM1A60A125 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.7100 / $221.3500 | Buy Now |
DISTI #
225-RAM1A60A125
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 600V 125A 24-265VAC VDE RoHS: Compliant | 0 |
|
$210.2800 | Order Now |
DISTI #
70633518
|
RS | Solid-State Relay, Zero Switch, SPST, NO,125A,42-660VAC,20-280VAC, Panel, RAM Series | Carlo Gavazzi Inc. RAM1A60A125 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$210.2800 | RFQ |
|
Onlinecomponents.com | SSR RM 600V 125A AC IP RoHS: Compliant |
1 Partner Stock |
|
$190.1300 / $233.4300 | Buy Now |
DISTI #
69768910
|
Verical | RAM1A60A125 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$179.2900 | Buy Now |
DISTI #
RAM1A60A125
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 125A, 42÷660VAC Min Qty: 1 | 0 |
|
$122.2200 / $140.0800 | RFQ |
|
Master Electronics | SSR RM 600V 125A AC IP RoHS: Compliant |
1 Partner Stock |
|
$190.1300 / $233.4300 | Buy Now |