Part Details for RAM1A60A125Z by Carlo Gavazzi Holding AG
Overview of RAM1A60A125Z by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A60A125Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7510
|
Newark | 1-Pole Panel Mount Ssr, Zero-Cross Switching, Operating Voltage (Ue): 42 - 660 Vac (1200 Vp), Rated Current (Ie): 125 Aac, Control Voltage (Uc): 20 - 280 Vac/22 - 48 Vdc, Built-In Overvoltage Protection |Carlo Gavazzi RAM1A60A125Z Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.7100 / $221.3500 | Buy Now |
DISTI #
225-RAM1A60A125Z
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 600V 125A 24-265VAC VDE IP RoHS: Compliant | 0 |
|
$210.2800 | Order Now |
DISTI #
70633519
|
RS | Solid State Relay, Current 125 AAC, Voltage 600 VAC, RAM1A Series | Carlo Gavazzi Inc. RAM1A60A125Z RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$210.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.8600 / $451.5500 | Buy Now |
DISTI #
RAM1A60A125Z
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 125A, 42÷660VAC Min Qty: 1 | 0 |
|
$122.2200 / $140.0800 | RFQ |
Part Details for RAM1A60A125Z
RAM1A60A125Z CAD Models
RAM1A60A125Z Part Data Attributes
|
RAM1A60A125Z
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RAM1A60A125Z
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.02 A | |
Control Voltage | 20 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.8 mm | |
Overall Length | 58.2 mm | |
Surface Mount | NO |