Part Details for RAM1A60A25G by Carlo Gavazzi Holding AG
Overview of RAM1A60A25G by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A60A25G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7511
|
Newark | Ssr Zc Ram 600V 25A Ac Ip |Carlo Gavazzi RAM1A60A25G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0000 | Buy Now |
DISTI #
RAM1A60A25G-ND
|
DigiKey | SSR RELAY SPST-NO 25A 42-660V Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0005 | Buy Now |
DISTI #
225-RAM1A60A25G
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZC RAM 600V 25A AC IP | 0 |
|
$68.8200 / $74.4000 | Order Now |
|
Onlinecomponents.com | Solid State Relays Industrial 1 Phase Zs Io W. Led Types Ram1A Ram1B RoHS: Compliant |
9 In Stock |
|
$62.0600 / $84.2800 | Buy Now |
DISTI #
RAM1A60A25G
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 25A, 42÷660VAC Min Qty: 1 | 0 |
|
$57.4800 / $65.8700 | RFQ |
|
Master Electronics | Solid State Relays Industrial 1 Phase Zs Io W. Led Types Ram1A Ram1B RoHS: Compliant |
9 In Stock |
|
$62.0600 / $84.2800 | Buy Now |