There are no models available for this part yet.
Overview of RAM1A60A50 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RAM1A60A50 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3763
|
Newark | Ssr Zs 600V 50A 24-265Vac Vde |Carlo Gavazzi RAM1A60A50 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2500 / $122.4000 | Buy Now | |
DISTI #
225-RAM1A60A50
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 600V 50A 24-265VAC VDE | 0 |
|
$82.8400 / $87.2000 | Order Now | |
Onlinecomponents.com | SSR RM 600V 50A AC IP RoHS: Compliant |
15 In Stock |
|
$70.8300 / $88.3800 | Buy Now | ||
DISTI #
RAM1A60A50
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 50A, 42÷660VAC Min Qty: 1 | 0 |
|
$65.9900 / $75.6400 | RFQ | |
Master Electronics | SSR RM 600V 50A AC IP RoHS: Compliant |
15 In Stock |
|
$70.8300 / $88.3800 | Buy Now |
CAD Models for RAM1A60A50 by Carlo Gavazzi Holding AG
Part Data Attributes for RAM1A60A50 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|