Part Details for RAM1A60D51G by Carlo Gavazzi Holding AG
Overview of RAM1A60D51G by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A60D51G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7518
|
Newark | Ssr Zc Ram 600V 50A Dc Ip Hi2T |Carlo Gavazzi RAM1A60D51G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5000 | Buy Now |
DISTI #
225-RAM1A60D51G
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZC RAM 600V 50A DC IP HI2T | 0 |
|
$90.4400 / $95.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$76.4200 / $160.0600 | Buy Now | |
DISTI #
RAM1A60D51G
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 42÷660VAC, -40÷80°C Min Qty: 1 | 0 |
|
$68.0800 / $78.0300 | RFQ |