Part Details for RAM1A69D125 by Carlo Gavazzi Holding AG
Overview of RAM1A69D125 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1A69D125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0618
|
Newark | Ssr Zs 690V 125A 4-32Vdc |Carlo Gavazzi RAM1A69D125 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.0000 | Buy Now |
DISTI #
225-RAM1A69D125
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 690V 125A 4-32VDC | 0 |
|
$188.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$150.7100 / $315.6700 | Buy Now | |
DISTI #
RAM1A69D125
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 42÷760VAC, -40÷80°C Min Qty: 1 | 0 |
|
$125.8600 / $144.2500 | RFQ |
Part Details for RAM1A69D125
RAM1A69D125 CAD Models
RAM1A69D125 Part Data Attributes:
|
RAM1A69D125
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RAM1A69D125
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.012 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.8 mm | |
Overall Length | 58.2 mm | |
Surface Mount | NO |