There are no models available for this part yet.
Overview of RAM1B23D125 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RAM1B23D125 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93C3771
|
Newark | Solid State Relay, 125A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:265Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RAM1B23D125 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.5000 | Buy Now | |
DISTI #
225-RAM1B23D125
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 230V 125A 3-32VDC VDE RoHS: Compliant | 0 |
|
$140.6000 / $148.0000 | Order Now | |
Onlinecomponents.com | SSR RM 230V 125A DC IP RoHS: Compliant |
2 In Stock |
|
$124.1200 / $157.3900 | Buy Now | ||
DISTI #
RAM1B23D125
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 42÷265VAC, RAM1B Min Qty: 1 | 0 |
|
$117.8900 / $135.1100 | RFQ | |
Master Electronics | SSR RM 230V 125A DC IP RoHS: Compliant |
2 In Stock |
|
$124.1200 / $157.3900 | Buy Now |
CAD Models for RAM1B23D125 by Carlo Gavazzi Holding AG
Part Data Attributes for RAM1B23D125 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|