Part Details for RAM1B23D50 by Carlo Gavazzi Holding AG
Overview of RAM1B23D50 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RAM1B23D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3773
|
Newark | Ssr Io 230V 50A 3-32Vdc Vde |Carlo Gavazzi RAM1B23D50 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3300 / $74.1200 | Buy Now |
DISTI #
225-RAM1B23D50
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 230V 50A 3-32VDC VDE | 0 |
|
$48.8400 / $52.8000 | Order Now |
|
Onlinecomponents.com | SSR RM 230V 50A DC IP RoHS: Compliant | 0 |
|
$46.1400 / $67.2600 | Buy Now |
DISTI #
RAM1B23D50
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 42÷265VAC, -40÷80°C Min Qty: 1 | 0 |
|
$40.8700 / $46.8400 | RFQ |