Part Details for RAM1B60D100 by Carlo Gavazzi Holding AG
Overview of RAM1B60D100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1B60D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3775
|
Newark | Solid State Relay, 100A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:100A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RAM1B60D100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0000 / $185.3900 | Buy Now |
DISTI #
225-RAM1B60D100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 600V 100A 4-32VDC VDE RoHS: Compliant | 0 |
|
$158.1700 / $166.9600 | Order Now |
DISTI #
70633531
|
RS | Solid-State Relay, Instant On, SPST, NO,100A,42-660VAC,3-32VDC, Panel, RAM Series | Carlo Gavazzi Inc. RAM1B60D100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9600 / $188.7000 | RFQ |
|
Onlinecomponents.com | SSR RM 600V 100A DC IP RoHS: Compliant | 0 |
|
$130.9000 / $274.1700 | Buy Now |
DISTI #
RAM1B60D100
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 100A, 42÷660VAC, RAM1B Min Qty: 1 | 0 |
|
$99.0300 / $113.5000 | RFQ |