Part Details for RAM1B60D125 by Carlo Gavazzi Holding AG
Overview of RAM1B60D125 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAM1B60D125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3776
|
Newark | Ssr Io 600V 125A 4-32Vdc Vde |Carlo Gavazzi RAM1B60D125 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.1100 / $232.6200 | Buy Now |
DISTI #
225-RAM1B60D125
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR IO 600V 125A 4-32VDC VDE | 0 |
|
$178.4000 | Order Now |
|
Onlinecomponents.com | SSR RM 600V 125A DC IP RoHS: Compliant | 0 |
|
$142.9300 / $299.3600 | Buy Now |
DISTI #
RAM1B60D125
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 42÷660VAC, RAM1B Min Qty: 1 | 0 |
|
$122.6000 / $140.5200 | RFQ |