Part Details for RAVF104DFT16R0 by SEI Stackpole Electronics Inc
Overview of RAVF104DFT16R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAVF104DFT16R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF104DFT16R0-ND
|
DigiKey | RES ARRAY 4 RES 16 OHM 0804 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0212 | Buy Now |
DISTI #
RAVF104DFT16R0
|
Avnet Americas | CHIP RESISTOR ARRAY - CONVEX TERMINATION RES ARRAY, 18 OHM, 1%, 0402X4, CONVEX (Alt: RAVF104DFT16R0) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0192 / $0.0210 | Buy Now |
DISTI #
RAVF104DFT16R0
|
Avnet Americas | CHIP RESISTOR ARRAY - CONVEX TERMINATION RES ARRAY, 18 OHM, 1%, 0402X4, CONVEX (Alt: RAVF104DFT16R0) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0192 / $0.0210 | Buy Now |
|
South Electronics | RAVF104DFT16R0 | 0 |
|
RFQ |
Part Details for RAVF104DFT16R0
RAVF104DFT16R0 CAD Models
RAVF104DFT16R0 Part Data Attributes:
|
RAVF104DFT16R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF104DFT16R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 16ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 16 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 16 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RAVF104DFT16R0
This table gives cross-reference parts and alternative options found for RAVF104DFT16R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104DFT16R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAV104D161%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 0408, CHIP | SEI Stackpole Electronics Inc | RAVF104DFT16R0 vs RAV104D161%R |
RAVF104D161%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF104DFT16R0 vs RAVF104D161%R |