Filter Your Search
1 - 1 of 1 results
|
RAVF104DFT16R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 16 Ω | 1 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 16 Ω | ISOLATED | 4 | 70 °C | 16 Ω | YES | 25 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | STACKPOLE ELECTRONICS INC | SMT, 0804 | compliant | EAR99 |