Part Details for RB-DC4242 by Hammond Manufacturing
Overview of RB-DC4242 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB-DC4242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y5030
|
Newark | Floor Cabinet, Server, Steel, 42U, Cabinet Type:Server, Product Range:Rb-Dc Series, Rack U Height:42U, External Height - Imperial:78.64", External Width - Imperial:23.62", External Depth - Imperial:42.74", Enclosure Material:Steel Rohs Compliant: Yes |Hammond RB-DC4242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2,851.8300 | Buy Now |
|
Powell Electronics | 42U x 42IN DEEP SERVER CABINET Min Qty: 1 | 15 |
|
$2,307.1100 / $2,697.5400 | Buy Now |
Part Details for RB-DC4242
RB-DC4242 CAD Models
RB-DC4242 Part Data Attributes
|
RB-DC4242
Hammond Manufacturing
Buy Now
|
Compare Parts:
RB-DC4242
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |