-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1442
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:490Mv, Forward Surge Rohs Compliant: Yes |Rohm RB060MM-30TFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3114 |
|
$0.2350 / $0.6240 | Buy Now |
DISTI #
RB060MM-30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1080 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
RB060MM-30TFTR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB060MM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-RB060MM-30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 2A 0.45V VF PMDU, SOD-123FL RoHS: Compliant | 9464 |
|
$0.1740 / $0.6000 | Buy Now |
|
Future Electronics | 30V, VR 2A, 0.45V, VF PMDU, SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1770 / $0.1860 | Buy Now |
DISTI #
RB060MM-30TFTR
|
TTI | Schottky Diodes & Rectifiers 30V VR 2A 0.45V VF PMDU, SOD-123FL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1840 | Buy Now |
DISTI #
RB060MM-30TFTR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB060MM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
RB060MM-30TFTR
|
TME | Diode: Schottky rectifying, SMD, 30V, 2A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1270 / $0.1770 | RFQ |
DISTI #
RB060MM-30TFTR
|
Avnet Silica | Diode Schottky 30V 2A 2-Pin SOD-123FL Emboss T/R (Alt: RB060MM-30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB060MM-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB060MM-30TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB060MM-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB060MM-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB060MM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-30TFTR vs RB060MM-30TR |
RB060MM-30TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-30TFTR vs RB060MM-30TF |
SK23-Q | Rectifier Diode, | Diotec Semiconductor AG | RB060MM-30TFTR vs SK23-Q |
RB060M-30DD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-30TFTR vs RB060M-30DD |
SK23 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | RB060MM-30TFTR vs SK23 |