-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB215T-90-ND
|
DigiKey | DIODE ARR SCHOTT 90V 10A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
62 In Stock |
|
$1.6550 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5900 | Buy Now |
DISTI #
63481754
|
Verical | Diode Schottky 90V 20A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 339 |
|
$0.9609 / $1.0479 | Buy Now |
DISTI #
55993910
|
Verical | Diode Schottky 90V 20A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1935 | Americas - 98 |
|
$0.6025 | Buy Now |
|
Quest Components | 20 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB | 399 |
|
$0.5531 / $1.3275 | Buy Now |
|
Quest Components | 20 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB | 271 |
|
$1.0880 / $2.1760 | Buy Now |
DISTI #
C1S625900494287
|
Chip1Stop | Diode Schottky 90V 20A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 98 |
|
$0.4700 / $0.5670 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 339 |
|
$0.5440 / $0.8270 | Buy Now |
|
Perfect Parts Corporation | 1361 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB215T-90
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB215T-90
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB215T-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB215T-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20M60ST | Power Schottky rectifier | STMicroelectronics | RB215T-90 vs STPS20M60ST |
STPS15SM80CFP | 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | STMicroelectronics | RB215T-90 vs STPS15SM80CFP |
DD20R | Rectifier Diode, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | SANYO Electric Co Ltd | RB215T-90 vs DD20R |
STTH2003CT | 300V, 20 A Ultrafast Diode | STMicroelectronics | RB215T-90 vs STTH2003CT |
UF1601CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | RB215T-90 vs UF1601CT |
STPS30M60CT | 60 V, 30 A dual Low Drop Low Leakage Power Schottky rectifier | STMicroelectronics | RB215T-90 vs STPS30M60CT |
10FWJ2C42 | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB, 12-10E1A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | RB215T-90 vs 10FWJ2C42 |
STPS20SM60ST | 60V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | RB215T-90 vs STPS20SM60ST |
FR1606GD | Rectifier Diode, 16A, 800V V(RRM), | Taiwan Semiconductor | RB215T-90 vs FR1606GD |
RB215T-60 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB215T-90 vs RB215T-60 |