| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH806TTI | STMicroelectronics | $1.2757 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB | STTH2003CT vs STTH806TTI |
| FST1090 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB | STTH2003CT vs FST1090 |
| FRF1650D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon, TO-220AB | STTH2003CT vs FRF1650D |
| HER1607GD | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB | STTH2003CT vs HER1607GD |
| SR1650A | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB | STTH2003CT vs SR1650A |
| URF2050D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB | STTH2003CT vs URF2050D |
| M2045S-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AB | STTH2003CT vs M2045S-E3/4W |
| URF1660D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB | STTH2003CT vs URF1660D |
| F06C15A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, TO-220AB | STTH2003CT vs F06C15A |
| FST2135 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB | STTH2003CT vs FST2135 |
Part Details for STTH2003CT by STMicroelectronics
Results Overview of STTH2003CT by STMicroelectronics
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2003CT Information
STTH2003CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH2003CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2743-5-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO-220 Min Qty: 1 Container: Tube |
18054 Tube |
|
$0.8166 / $2.3600 | Buy Now |
|
DISTI #
E02:0323_00029673
|
Arrow Electronics | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2619 | Europe - 3847 |
|
$0.6771 / $0.7033 | Buy Now |
|
DISTI #
V36:1790_06565665
|
Arrow Electronics | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2517 | Americas - 1000 |
|
$0.6019 / $0.6171 | Buy Now |
|
DISTI #
511-STTH2003CT
|
Mouser Electronics | Rectifiers 2X10 Amp 300 Volt RoHS: Compliant | 604 |
|
$0.6300 / $2.4600 | Buy Now |
|
DISTI #
93628368
|
Verical | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 11 Package Multiple: 1 Date Code: 2619 | Americas - 3839 |
|
$0.6740 / $0.6926 | Buy Now |
|
DISTI #
90751232
|
Verical | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2517 | Americas - 1000 |
|
$0.6019 / $0.6171 | Buy Now |
|
DISTI #
70014101
|
RS | DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220AB, CONFIG COMMON CATHODE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.6300 | RFQ |
|
|
STMicroelectronics | 300V, 20 A Ultrafast Diode COO: France Min Qty: 1 | 7553 |
|
$0.8300 / $2.4600 | Buy Now |
|
|
Future Electronics | STTH2003 Series Dual 20 A 1.2 V 35 ns Flange Mount Secondary Rectifier-TO-220A RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1000Tube |
|
$0.5450 / $0.6050 | Buy Now |
|
|
Future Electronics | STTH2003 Series Dual 20 A 1.2 V 35 ns Flange Mount Secondary Rectifier-TO-220A RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 500Tube |
|
$0.5450 / $0.6050 | Buy Now |
US Tariff Estimator: STTH2003CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH2003CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH2003CT Part Data Attributes
|
|
STTH2003CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2003CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Soft Factor Is 0.3 | |
| Application | Ultra Fast Soft Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 110 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH2003CT
This table gives cross-reference parts and alternative options found for STTH2003CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2003CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH2003CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH2003CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
-
Yes, the STTH2003CT is suitable for switching power supply applications due to its high voltage and current ratings, as well as its fast switching times.
-
To protect the STTH2003CT, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes or thyristors, and ensure that the device is operated within its recommended specifications.