Part Details for RB2490-D06 by Carlo Gavazzi Holding AG
Overview of RB2490-D06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB2490-D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RB2490-D06-ND
|
DigiKey | Solid State Relay Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$97.2600 / $109.9200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin RoHS: Compliant |
150 Partner Stock |
|
$105.1600 / $127.1000 | Buy Now |
|
Master Electronics | Relay SSR 34mA 32V DC-IN 90A 250V AC-OUT 4-Pin RoHS: Compliant |
150 Partner Stock |
|
$105.1600 / $127.1000 | Buy Now |
Part Details for RB2490-D06
RB2490-D06 CAD Models
RB2490-D06 Part Data Attributes
|
RB2490-D06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RB2490-D06
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.04 A | |
Control Voltage | 4.5 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | SCR | |
Overall Height | 30 mm | |
Overall Length | 58.4 mm |