Part Details for RB520S-30 by Galaxy Semi-Conductor Co Ltd
Overview of RB520S-30 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB520S-30
RB520S-30 CAD Models
RB520S-30 Part Data Attributes
|
RB520S-30
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB520S-30
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB520S-30
This table gives cross-reference parts and alternative options found for RB520S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB520S-30T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | RB520S-30 vs LRB520S-30T3G |
CTS521L3F(T | Rectifier Diode | Toshiba America Electronic Components | RB520S-30 vs CTS521L3F(T |
CMDSH2-3 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB520S-30 vs CMDSH2-3 |
1SS424(TPL3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | RB520S-30 vs 1SS424(TPL3) |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | RB520S-30 vs 1SS421(TPL3,F) |
CES520 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode | Toshiba America Electronic Components | RB520S-30 vs CES520 |
RB520S-30RSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | RB520S-30 vs RB520S-30RSG |
RB521S30G-CD2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RB520S-30 vs RB521S30G-CD2-R |
RB520VM-30FHTE-17 | Rectifier Diode, | ROHM Semiconductor | RB520S-30 vs RB520VM-30FHTE-17 |
RB521L-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB520S-30 vs RB521L-30 |