Part Details for RB551V-30P by Micro Commercial Components
Overview of RB551V-30P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Part Details for RB551V-30P
RB551V-30P CAD Models
RB551V-30P Part Data Attributes
|
RB551V-30P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB551V-30P
Micro Commercial Components
DIODE 0.5 A, SILICON, SIGNAL DIODE, SOD-323, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown |
Alternate Parts for RB551V-30P
This table gives cross-reference parts and alternative options found for RB551V-30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005AEA,115 | PMEG2005AEA; PMEG3005AEA; PMEG4005AEA - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | RB551V-30P vs PMEG4005AEA,115 |