-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6492
|
Newark | Barbed Rivet, Nylon 6.6, 8Mm, Black, External Diameter:8Mm, Grip Range Min:2.1Mm, Grip Range Max:4.3Mm, Overall Length:8.6Mm, Mounting Hole Dia:4Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Essentra Components RBF-4-8.6-8 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 19 |
|
$1.7500 / $2.4100 | Buy Now |
DISTI #
RPC2896-ND
|
DigiKey | BARBED FASTENER 0.340" NYLON BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7496 In Stock |
|
$0.0820 / $0.1600 | Buy Now |
DISTI #
144-RBF-4-8.6-8
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Blk,.157 in Hole,.34 in Lg, Rivet,Barbed,Black RoHS: Compliant | 97 |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
71185218
|
RS | Fir Tree Rivet, Black, .34 in Stem Length, .32 in Head Dia., .157 in Hole Dia.,T | Essentra Components RBF-4-8.6-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1007 |
|
$0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0970 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 2 - 4.3 mm (0.080 - 0.170 in) RoHS: Compliant |
5000 In Stock |
|
$0.0850 / $0.1236 | Buy Now |
DISTI #
74511167
|
Verical | Rivets Push-In Round-HD 8mm- HD DIA 0.315in- HD DIA 6.8mm-LG 0.339in-LG Nylon 6/6 UL94 V-2 Min Qty: 1000 Package Multiple: 1000 Date Code: 2348 | Americas - 5000 |
|
$0.1475 / $0.1717 | Buy Now |
DISTI #
RICRBF-4-8.6-8
|
DB Roberts | RivetBarbedBlk.157 in Hole.34 in Lg Rivet Barbed Black | 984 |
|
Buy Now | |
|
Master Electronics | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 2 - 4.3 mm (0.080 - 0.170 in) RoHS: Compliant |
5000 In Stock |
|
$0.0850 / $0.1236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy